Part Details for 1085S010013 by Leoco USA Corp
Overview of 1085S010013 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1085S010013
1085S010013 CAD Models
1085S010013 Part Data Attributes
|
1085S010013
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
1085S010013
Leoco USA Corp
Board Connector, 1 Contact(s), 1 Row(s), Female, Ivory Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH MOLDED PULL TAB | |
Body Breadth | 0.295 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.217 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 1085S010013
This table gives cross-reference parts and alternative options found for 1085S010013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1085S010013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1085S010011 | Board Connector, 1 Contact(s), 1 Row(s), Female, Gray Insulator, Plug | Leoco USA Corp | 1085S010013 vs 1085S010011 |
1-172128-1 | Board Connector, 1 Contact(s), 1 Row(s), Female, Latch, Natural Insulator, Plug | TE Connectivity | 1085S010013 vs 1-172128-1 |