Part Details for 108557048002049 by Kyocera AVX Components
Overview of 108557048002049 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 108557048002049
108557048002049 CAD Models
108557048002049 Part Data Attributes:
|
108557048002049
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
108557048002049
Kyocera AVX Components
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE, STANDARD: DIN 41612 | |
Body Breadth | 0.433 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.122 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 108557048002049
This table gives cross-reference parts and alternative options found for 108557048002049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108557048002049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
108557048008025 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 108557048002049 vs 108557048008025 |
108458048101025 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Plug, | Kyocera AVX Components | 108557048002049 vs 108458048101025 |
108557048102049 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 108557048002049 vs 108557048102049 |
108458048131025 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Plug, | Kyocera AVX Components | 108557048002049 vs 108458048131025 |
108458048101049 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Plug, | Kyocera AVX Components | 108557048002049 vs 108458048101049 |
108457048108025 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 108557048002049 vs 108457048108025 |
108557048102025 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 108557048002049 vs 108557048102025 |
108458048001025 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Plug, | Kyocera AVX Components | 108557048002049 vs 108458048001025 |
108458048031049 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Plug, | Kyocera AVX Components | 108557048002049 vs 108458048031049 |
108457048108049 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 108557048002049 vs 108457048108049 |