There are no models available for this part yet.
Overview of 1085372 by SICK AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1085372 by SICK AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1882-1085372-ND
|
DigiKey | LECTOR62 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$4,497.6800 | Buy Now |
CAD Models for 1085372 by SICK AG
Part Data Attributes for 1085372 by SICK AG
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SICK AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP65
|
Body Breadth
|
35.6 mm
|
Body Height
|
71 mm
|
Body Length or Diameter
|
43 mm
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
|
Output Type
|
DIGITAL OUTPUT
|
Package Body Material
|
ALUMINIUM
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
IMAGE BASED CODE READER
|
Supply Voltage-Max
|
28.8 V
|
Supply Voltage-Min
|
9.6 V
|
Technology
|
CMOS
|