-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1085256-ND
|
DigiKey | NARROW ETHERNET SWITCH, EIGHT RJ Min Qty: 1 Lead time: 22 Weeks Container: Box |
1650 In Stock |
|
$112.5750 / $119.7000 | Buy Now |
DISTI #
651-1085256
|
Mouser Electronics | Managed Ethernet Switches FL SWITCH 1008N RoHS: Compliant | 621 |
|
$119.7000 | Buy Now |
DISTI #
72057531
|
RS | Industrial Ethernet Switch, 8 Port, Unmanaged, FL SWITCH 1008N | Phoenix Contact 1085256 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1267 |
|
$145.6400 | Buy Now |
|
Onlinecomponents.com | Narrow Ethernet Switch - 8 RJ45 Ports With 10/100 Mbps On All Ports - 9 to 32VDC Input - IP30 - DIN Rail Mount. |
30 In Stock 4346 Factory Stock |
|
$123.7400 / $133.6500 | Buy Now |
DISTI #
1085256
|
TTI | Unmanaged Ethernet Switches FL SWITCH 1008N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 73 In Stock |
|
$118.6800 / $124.7600 | Buy Now |
DISTI #
1085256
|
TME | Switch Ethernet, unmanaged, Number of ports: 8, 9÷32VDC, RJ45 Min Qty: 1 | 0 |
|
$160.0900 | RFQ |
DISTI #
000000000006153651
|
Sager | Managed Ethernet Switches FL SWITCH 1008N Min Qty: 1 | 206 |
|
$118.0000 | Buy Now |
|
Master Electronics | Narrow Ethernet Switch - 8 RJ45 Ports With 10/100 Mbps On All Ports - 9 to 32VDC Input - IP30 - DIN Rail Mount. |
30 In Stock 4346 Factory Stock |
|
$123.7400 / $133.6500 | Buy Now |
|
Neutron USA | Industrial Ethernet Switch, 8 Port with 10/100 Mbps, Unmanaged, FL SWITCH 1008N | 50 |
|
$357.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy