Part Details for 1085039 by Phoenix Contact
Overview of 1085039 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1085039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1085039-ND
|
DigiKey | NARROW ETHERNET SWITCH, FIVE RJ4 Min Qty: 1 Lead time: 22 Weeks Container: Box |
5739 In Stock |
|
$75.6510 / $79.9000 | Buy Now |
DISTI #
651-1085039
|
Mouser Electronics | Managed Ethernet Switches FL SWITCH 1005N RoHS: Compliant | 364 |
|
$75.8000 / $79.9000 | Buy Now |
DISTI #
72057530
|
RS | Industrial Ethernet Switch, 5 Port, Unmanaged, FL SWITCH 1005N | Phoenix Contact 1085039 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 463 |
|
$89.3500 | Buy Now |
|
Onlinecomponents.com | Narrow Ethernet Switch - 5 RJ45 ports with 10/100 Mbps on all Ports - 9 to 32VDC Input - IP30 - DIN Rail Mount. RoHS: Compliant |
93 In Stock 6713 Factory Stock |
|
$71.1700 / $84.5800 | Buy Now |
DISTI #
70813507
|
Verical | Phoenix Contact FL1000 & FL1100 Series Unmanaged Networking Switches with available 5 to 16 port ethernet connectivity Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$95.3680 / $109.9540 | Buy Now |
DISTI #
1085039
|
TTI | Unmanaged Ethernet Switches FL SWITCH 1005N RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 214 In Stock |
|
$84.1000 | Buy Now |
DISTI #
1085039
|
TME | Switch Ethernet, unmanaged, Number of ports: 5, 9÷32VDC, RJ45 Min Qty: 1 | 11 |
|
$73.8800 / $85.2100 | Buy Now |
DISTI #
000000000006153650
|
Sager | Unmanaged Ethernet Switches FL SWITCH 1005N Min Qty: 1 | 204 |
|
$77.5000 / $85.0000 | Buy Now |
|
CHIPMALL.COM LIMITED | NARROW ETHERNET SWITCH, FIVE RJ4 | 130 |
|
$138.1088 | Buy Now |
|
Master Electronics | Narrow Ethernet Switch - 5 RJ45 ports with 10/100 Mbps on all Ports - 9 to 32VDC Input - IP30 - DIN Rail Mount. RoHS: Compliant |
93 In Stock 6713 Factory Stock |
|
$71.1700 / $84.5800 | Buy Now |