Part Details for 108483042003025 by Kyocera AVX Components
Overview of 108483042003025 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108483042003025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108483042003025-ND
|
DigiKey | CONN DIN HDR 48POS PCB RA GOLD Min Qty: 3000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3158 | Buy Now |
DISTI #
108483042003025
|
Avnet Americas | Conn DIN 41612 M 6Power/42Signal POS Solder RA Thru-Hole - Bulk (Alt: 108483042003025) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
108483042003025
|
Avnet Americas | Conn DIN 41612 M 6Power/42Signal POS Solder RA Thru-Hole - Trays (Alt: 108483042003025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ |
Part Details for 108483042003025
108483042003025 CAD Models
108483042003025 Part Data Attributes
|
108483042003025
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
108483042003025
Kyocera AVX Components
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612, TERMINAL PITCH FOR POWER/COAXIAL CONTACTS: 7.62 MM | |
Body Breadth | 0.437 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S42P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 108483042003025
This table gives cross-reference parts and alternative options found for 108483042003025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108483042003025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI42B30P00F00N9 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol FCi | 108483042003025 vs PI42B30P00F00N9 |
09031422901 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | HARTING Technology Group | 108483042003025 vs 09031422901 |
108483042003049 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, | Kyocera AVX Components | 108483042003025 vs 108483042003049 |
PI42B30P00F00Z1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol FCi | 108483042003025 vs PI42B30P00F00Z1 |
PI42B30P00F00N9 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, | Amphenol Communications Solutions | 108483042003025 vs PI42B30P00F00N9 |
09031427901 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | HARTING Technology Group | 108483042003025 vs 09031427901 |
108483042003001 | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug, | Kyocera AVX Components | 108483042003025 vs 108483042003001 |