108457096004051
Kyocera AVX Components
Description: Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT

Overview of 108457096004051 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 108457096004051 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 108457096004051 by Kyocera AVX Components

108457096004051
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: DIN 41612
Body Breadth
0.535 inch
Body Length
3.697 inch
Body/Shell Style
PLUG
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.834 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Name of Rows Loaded
A
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
SHRD ENDS
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.445 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
32
UL Flammability Code
94V-0
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. 108457096004051
    Kyocera AVX Components
    Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT
    VS

Alternate Parts for 108457096004051

This table gives cross-reference parts and alternative options found for 108457096004051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108457096004051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71232-0314 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.165 inch Pitch, Surface Mount Terminal, Receptacle Molex 108457096004051 vs 71232-0314
71232-0114 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.165 inch Pitch, Surface Mount Terminal, Receptacle Molex 108457096004051 vs 71232-0114
C143B032M22A001 Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Plug, Amphenol Corporation 108457096004051 vs C143B032M22A001
DPH-1-08-SG-.200/SMT/.220 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator Adam Technologies Inc 108457096004051 vs DPH-1-08-SG-.200/SMT/.220
27-24041-108-1G Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Astron 108457096004051 vs 27-24041-108-1G
9001-31321G Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Oupiin 108457096004051 vs 9001-31321G
647135-8 HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,DETENT,BLACK TE Connectivity 108457096004051 vs 647135-8
JS-1254R-08-GD Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle Central Components Manufacturing 108457096004051 vs JS-1254R-08-GD
71232-0014 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.165 inch Pitch, Surface Mount Terminal, Receptacle Molex 108457096004051 vs 71232-0014
DF19-W-08 Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Receptacle Morethanall Co Ltd 108457096004051 vs DF19-W-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 108457096004051 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 108457096004051 by Kyocera AVX Components

  • Please alert me when 108457096004051 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 108457096004051 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 108457096004051 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 108457096004051 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 108457096004051.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 108457096004051 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: