Part Details for 1083A 01010000 by Belden Inc
Overview of 1083A 01010000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10126010-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 1083A 01010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8387
|
Newark | 4 Sh Trp #20 +1 #22 Pvc Fs Pvc/ Black |Belden 1083A 01010000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 0 |
|
$50,989.6800 / $54,935.3100 | Buy Now |
DISTI #
BEL3491-10000-ND
|
DigiKey | CABLE 13COND 20AWG/22AWG Min Qty: 10000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.9851 | Buy Now |
DISTI #
566-1083A01010000
|
Mouser Electronics | Multi-Conductor Cables 4 SH TRP #20 +1 #22 PVC FS PVC | 0 |
|
$50,454.1700 | Order Now |