Part Details for 1083 by Keystone Electronics Corp
Overview of 1083 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0397
|
Newark | Battery Holder, 23Mm Cell, Surface Mt, Battery Sizes Accepted:Coin Cell - 23Mm, No. Of Batteries:1, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:Smd, For Use With:Coin Cell - 23Mm, Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Keystone 1083 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $2.9700 | Buy Now |
DISTI #
36-1083-ND
|
DigiKey | BATT HOLDER COIN 23MM 1 CELL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
95 In Stock |
|
$2.0862 / $4.1200 | Buy Now |
DISTI #
534-1083
|
Mouser Electronics | Coin Cell Battery Holders Coin Cell holder 1073Gold plate RoHS: Compliant | 0 |
|
$2.0800 / $4.1100 | Order Now |
DISTI #
71135057
|
RS | SMT (Heavy Duty) Holder for 23mm Cell - Long Pad (Gold Flash Plate) | Keystone Electronics 1083 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2000 / $2.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.5600 | Buy Now |
DISTI #
KEYS1083
|
TME | Socket, CR2320,CR2325,CR2330,CR2335, Batt.no: 1, SMT Min Qty: 1 | 0 |
|
$2.7600 / $3.5600 | RFQ |
DISTI #
000000000003141891
|
Sager | Coin Cell Battery Holders Coin Cell holder 1073Gold plate Min Qty: 500 | 0 |
|
$1.7500 / $2.4500 | Buy Now |
Part Details for 1083
1083 CAD Models
1083 Part Data Attributes
|
1083
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1083
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |