Part Details for 10829F by AVEN
Overview of 10829F by AVEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10829F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T3045
|
Newark | Oval Cutter, Large , Heavy Duty, Flush,, Cutter Type:Oval Head, Overall Length:140Mm, Cut Type:Flush, Cutting Capacity Max:2Mm, Cutting Edge Hardness:- Rohs Compliant: Yes |Aven 10829F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$7.2800 | Buy Now |
DISTI #
243-1337-ND
|
DigiKey | CUTTER SIDE ANG 16DEG FLSH 5.51" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
15 In Stock |
|
$22.7780 / $26.4500 | Buy Now |
DISTI #
119-10829F
|
Mouser Electronics | Wire Stripping & Cutting Tools Accu-Cut XL Oval Head Cutter Flush RoHS: Compliant | 7 |
|
$22.1400 / $25.6000 | Buy Now |
DISTI #
71014087
|
RS | Cutter Oval Head Large Heavy Duty, Flush | Aven 10829F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4000 / $24.6100 | RFQ |
|
Onlinecomponents.com | Cutter Oval Xtra Large Flush |
12 In Stock |
|
$19.4000 | Buy Now |
|
Master Electronics | Cutter Oval Xtra Large Flush |
12 In Stock |
|
$19.4000 | Buy Now |
DISTI #
471IE10829
|
Techni-Tool, Inc. | Aven 10829F Cutters, Extra-Large, Oval Head, 32-12 AWG, Flush, ESD Safe, Ergonomic | 4 |
|
$24.2500 | Buy Now |
DISTI #
471IE10829
|
TestEquity LLC | Aven 10829F Cutters, Extra-Large, Oval Head, 32-12 AWG, Flush, ESD Safe, Ergonomic | 4 |
|
$24.2500 | Buy Now |