Part Details for 10828S by AVEN
Results Overview of 10828S by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10828S Information
10828S by AVEN is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 10828S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R0851
|
Newark | Pin Insertion/Extraction Tool For D-Subs, Cutter Type:Tapered, Overall Length:130Mm, Cut Type:Sem... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2500 | Buy Now |
DISTI #
10828S-ND
|
DigiKey | CUTTER SIDE TPRD SEMIFLUSH 5.12" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$22.6592 / $26.3800 | Buy Now |
DISTI #
119-10828S
|
Mouser Electronics | Wire Stripping & Cutting Tools Accu-Cut Mini Tapered Relief Cutter Semi-Flush RoHS: Compliant | 0 |
|
$22.0700 / $26.6000 | Order Now |
DISTI #
74011134
|
RS | Accu-Cut Mini Tapered Relief Cutter Semi-Flush | Aven 10828S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2500 | RFQ |
|
Onlinecomponents.com | Cutter Tapered Mini Relief/Semi-Flush - Std Handle RoHS: Compliant | 0 |
|
$19.4000 | Buy Now |
DISTI #
471IE828
|
Techni-Tool, Inc. | Aven 10828S Cutter, Accu-Cut, Mini-Tapered Relief Head, Semi-Flush Cut, 17 AWG, 130mm OAL | 0 |
|
$24.2500 | Buy Now |