There are no models available for this part yet.
Overview of 108284020000030 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for 108284020000030 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
108284020000030
|
Avnet Abacus | (Alt: 108284020000030) RoHS: Not Compliant Min Qty: 560 Package Multiple: 560 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 108284020000030 by Kyocera AVX Components
Part Data Attributes for 108284020000030 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.217 inch
|
Body Depth
|
0.376 inch
|
Body Length
|
2.133 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1050VAC V
|
Durability
|
10 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.6966 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.11 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.1946 N
|
Alternate Parts for 108284020000030
This table gives cross-reference parts and alternative options found for 108284020000030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108284020000030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
108284020003040 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Kyocera AVX Components | 108284020000030 vs 108284020003040 |
108284020009030 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle, | Kyocera AVX Components | 108284020000030 vs 108284020009030 |
108284020000040 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Kyocera AVX Components | 108284020000030 vs 108284020000040 |
108284020009040 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle, | Kyocera AVX Components | 108284020000030 vs 108284020009040 |
108284020002030 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Kyocera AVX Components | 108284020000030 vs 108284020002030 |
108284020002040 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Kyocera AVX Components | 108284020000030 vs 108284020002040 |