Part Details for 1082481 by Phoenix Contact
Overview of 1082481 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1082481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1082481-ND
|
DigiKey | DISTRIBUTION BLOCK, BLOCK WITH H Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
765 In Stock |
|
$3.3275 / $4.6600 | Buy Now |
DISTI #
651-1082481
|
Mouser Electronics | Fixed Terminal Blocks PTFIX 6X10/S-NS35A RD RoHS: Compliant | 104 |
|
$3.3200 / $4.6600 | Buy Now |
DISTI #
72515139
|
RS | PTFIX 6X10/S-NS35A RD | Phoenix Contact 1082481 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $4.7500 | RFQ |
|
Onlinecomponents.com | Fixed Terminal Blocks PTFIX 6X10/S-NS35A RD RoHS: Compliant |
120 In Stock |
|
$3.8900 / $7.2600 | Buy Now |
DISTI #
1082481
|
TTI | Fixed Terminal Blocks PTFIX 6X10/S-NS35A RD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.2700 / $4.1700 | Buy Now |
DISTI #
000000000006424202
|
Sager | Fixed Terminal Blocks PTFIX 6X10/S-NS35A RD Min Qty: 10 | 0 |
|
$4.2600 / $4.9700 | Buy Now |
|
Master Electronics | Fixed Terminal Blocks PTFIX 6X10/S-NS35A RD RoHS: Compliant |
120 In Stock |
|
$3.8900 / $7.2600 | Buy Now |
Part Details for 1082481
1082481 CAD Models
1082481 Part Data Attributes
|
1082481
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1082481
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |