-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2231 7388 36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1082034-1
|
Avnet Americas | Conn SMA PL 0Hz to 6GHz Crimp ST Gold - Bulk (Alt: 1082034-1) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71707435
|
RS | TE, Data and Devices, Coaxial/RF Connectors, 2231 7388 36 | TE Connectivity 1082034-1 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5400 / $8.1800 | RFQ |
|
Onlinecomponents.com | 2231 7388 36 | 0 |
|
$5.8700 / $16.0800 | Buy Now |
DISTI #
1082034-1
|
Avnet Americas | Conn SMA PL 0Hz to 6GHz Crimp ST Gold - Bulk (Alt: 1082034-1) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 2231 7388 36 | 0 |
|
$5.8700 / $16.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1082034-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1082034-1
TE Connectivity
2231 7388 36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 174/U | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 187, RG 174, RG 179, RG 316, RG 188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | BRONZE | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for 1082034-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1082034-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6082034-1 | 2231 7388 36 | TE Connectivity | 1082034-1 vs 6082034-1 |