Part Details for 108143561 by Pacific Display Devices
Overview of 108143561 by Pacific Display Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 108143561
108143561 CAD Models
108143561 Part Data Attributes
|
108143561
Pacific Display Devices
Buy Now
Datasheet
|
Compare Parts:
108143561
Pacific Display Devices
Segmented Alphanumeric LCD Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PACIFIC DISPLAY DEVICES | |
Reach Compliance Code | unknown | |
Display Height | 7 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SEGMENTED ALPHANUMERIC LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 4.6 V | |
Supply Voltage-Min | 3 V | |
Viewing Area Height | 13 mm | |
Viewing Area Length | 48 mm |