Part Details for 1081150000 by Weidmüller Interface GmbH & Co. KG
Overview of 1081150000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1081150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5041
|
Newark | Bvf 7.62Hp/04/180Mf4 Bcf/04R Sn Bk Bx |Weidmuller 1081150000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $13.1300 | Buy Now |
DISTI #
281-3052-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 7.62MM Min Qty: 1 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9901 / $11.1800 | Buy Now |
DISTI #
1081150000
|
Avnet Americas | Conn Pluggable Terminal Block PL 4 POS 7.62mm Screw ST 35A Box (Alt: 1081150000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1081150000
|
Mouser Electronics | Pluggable Terminal Blocks BVF 7.62HP/04/180MF4 BCF/04R SN BK BX RoHS: Compliant | 0 |
|
$6.9800 / $11.1800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 7.62mm ST Cable Mount 35A Box | 0 |
|
$7.3600 / $9.7500 | Buy Now |
DISTI #
1081150000
|
Avnet Americas | Conn Pluggable Terminal Block PL 4 POS 7.62mm Screw ST 35A Box (Alt: 1081150000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ |