Part Details for 1081-60-0 by Pomona Electronics
Overview of 1081-60-0 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108190-HMC591LP5 | Analog Devices | HMC591LP5 Evaluation PCB | |
108190-HMC487LP5 | Analog Devices | HMC487LP5 Evaluation PCB | |
LT1081CN#PBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv |
Price & Stock for 1081-60-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29F3057
|
Newark | Mini Banana Plug Patch Cord (Black) Rohs Compliant: Na |Pomona 1081-60-0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 | Buy Now |
DISTI #
501-1962-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 60" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
21 In Stock |
|
$11.0400 | Buy Now |
DISTI #
565-1081-60-0
|
Mouser Electronics | Test Leads 60" MINI BAN CORD BK RoHS: Compliant | 1 |
|
$11.0400 | Buy Now |
DISTI #
70197789
|
RS | Patch Cord Miniature Stacking Banana Plug Each End 20 Awg Black 60" | Pomona Electronics 1081-60-0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0400 / $12.9900 | Buy Now |
DISTI #
POM-1081-60-0
|
TME | Test lead, 15A, banana plug with axial socket 4mm,both sides Min Qty: 1 | 0 |
|
$13.3700 / $14.2600 | RFQ |
DISTI #
34399.1
|
TestEquity LLC | Pomona 1081-60-0 Miniature Banana Plug, Stackable, 60in Long, 5 A, 3000 V, Black, 1081 Series | 0 |
|
$12.9900 | Buy Now |
Part Details for 1081-60-0
1081-60-0 CAD Models
1081-60-0 Part Data Attributes
|
1081-60-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1081-60-0
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACT: 1, PLUG | |
Connector Type | INTERCONNECTION DEVICE |