Part Details for 1081-12-0 by Pomona Electronics
Overview of 1081-12-0 by Pomona Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1081-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4152
|
Newark | Test Lead, Black, 304.8Mm, 3Kv, 5A, Test Connector Type A:Miniature Stacking Banana Plug, Test Connector Type B:Miniature Stacking Banana Plug, Lead Length - Imperial:12", Lead Length - Metric:304.8Mm, Insulator Colour:Black Rohs Compliant: Yes |Pomona 1081-12-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$9.0000 / $11.5100 | Buy Now |
DISTI #
501-1635-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
156 In Stock |
|
$10.1876 / $10.1900 | Buy Now |
DISTI #
565-1081-12-0
|
Mouser Electronics | Test Leads 12" MINI BAN CORD BK RoHS: Compliant | 37 |
|
$10.1800 / $10.1900 | Buy Now |
DISTI #
70197779
|
RS | Patch Cord Miniature Stacking Banana Plug Each End 20 Awg Black 12" | Pomona Electronics 1081-12-0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1900 | RFQ |
|
Onlinecomponents.com | Miniature Stacking Banana Plug Patch Cord |
10 In Stock |
|
$10.1900 / $11.9900 | Buy Now |
DISTI #
51667020
|
Verical | Patch Cord Accessory Min Qty: 5 Package Multiple: 1 Date Code: 1840 | Americas - 9 |
|
$14.5333 | Buy Now |
|
Quest Components | MINIATURE STACKING BANANA PLUG PATCH CORD, 20 AWG WIRE, .087 O.D., 12", BLACK | 32 |
|
$9.9329 / $15.2814 | Buy Now |
DISTI #
POM-1081-12-0
|
TME | Test lead, 15A, banana plug with axial socket 4mm,both sides Min Qty: 1 | 0 |
|
$12.8400 / $13.7000 | RFQ |
DISTI #
2406033
|
element14 Asia-Pacific | TEST LEAD, BLK, 304.8MM, 3KV, 5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.8258 | Buy Now |
DISTI #
2406033
|
Farnell | TEST LEAD, BLK, 304.8MM, 3KV, 5A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$12.3221 / $13.8028 | Buy Now |
Part Details for 1081-12-0
1081-12-0 CAD Models
1081-12-0 Part Data Attributes:
|
1081-12-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1081-12-0
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1, PLUG | |
Connector Type | INTERCONNECTION DEVICE |