Part Details for 108083010000808 by KYOCERA Corporation
Overview of 108083010000808 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 108083010000808
108083010000808 CAD Models
108083010000808 Part Data Attributes
|
108083010000808
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
108083010000808
KYOCERA Corporation
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 108083010000808
This table gives cross-reference parts and alternative options found for 108083010000808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108083010000808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS10P-S5T93 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 108083010000808 vs CMS10P-S5T93 |
CMS10P-G5S13 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 108083010000808 vs CMS10P-G5S13 |
CMS10P-05M06 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 108083010000808 vs CMS10P-05M06 |
CMS10P-D5H21 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 108083010000808 vs CMS10P-D5H21 |
W-P5310#51F | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Press Fit and Solder Terminal, Plug, LEAD FREE | SMK Corporation | 108083010000808 vs W-P5310#51F |
CMS10P-B5H36 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 108083010000808 vs CMS10P-B5H36 |
CMS10P-S5S15 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 108083010000808 vs CMS10P-S5S15 |
CMS10P-05M24 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 108083010000808 vs CMS10P-05M24 |
CMS10P-D5M31 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 108083010000808 vs CMS10P-D5M31 |
CMS10P-L5H06 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 108083010000808 vs CMS10P-L5H06 |