Part Details for 1080725 by Phoenix Contact
Overview of 1080725 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1080725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1080725-ND
|
DigiKey | CBL 8POS RCPT RA TO RCPT 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$83.1648 / $95.7400 | Buy Now |
DISTI #
651-1080725
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-M12MSX/2, 0-94F/M12MRX | 32 |
|
$83.1600 / $95.7400 | Buy Now |
DISTI #
72482360
|
RS | NBC-M12MSX/2 0-94F/M12MRX | Phoenix Contact 1080725 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$95.9300 / $104.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$83.8300 / $107.3100 | Buy Now |
DISTI #
000000000006268122
|
Sager | Ethernet Cables / Networking Cables NBC-M12MSX/2, 0-94F/M12MRX Min Qty: 1 | 0 |
|
$104.5600 / $117.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$83.8300 / $107.3100 | Buy Now |
Part Details for 1080725
1080725 CAD Models
1080725 Part Data Attributes
|
1080725
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1080725
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |