Part Details for 10807-P by Heyco
Overview of 10807-P by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB010807022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 15.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash Black. | |
G832MB010807122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 15.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold Black. | |
G832MB010807222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 15.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold Black. |
Price & Stock for 10807-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-10807-P
|
Mouser Electronics | Standoffs & Spacers HCBS4-08-AB NATURAL 10PK RoHS: Compliant | 0 |
|
$0.2440 / $0.3190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2690 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2367 / $0.3152 | Buy Now |
DISTI #
HEY10807-P
|
DB Roberts | HCBS4-08-AB NATURAL 10PK | 0 |
|
RFQ |