Part Details for 10802037 by BARANTECH
Overview of 10802037 by BARANTECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10802037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSML1AAC4051N
|
Maritex | Piezoelectric switch, monostable, 16mm, cable 60cm, aluminium ALU6061, LED 5V. Min Qty: 1 Package Multiple: 1 | 3 |
|
$17.6510 / $23.5340 | Buy Now |