Part Details for 10801 by Heyco
Overview of 10801 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2010-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
DO2010-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
DO2010-801ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for 10801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-10801
|
Mouser Electronics | Standoffs & Spacers HCBS3-10-AB NATURAL NYL PCB Support ADH RoHS: Compliant | 7709 |
|
$0.1930 / $0.5300 | Buy Now |
DISTI #
72245472
|
RS | Nylon PCB Supports, Adhesive-BackMount, Bayonet Snap Lock, HCBS3-10-AB | Heyco 10801 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4820 / $0.5350 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2330 | Buy Now |
|
Onlinecomponents.com | Nylon PCB Supports, Adhesive-BackMount, Bayonet Snap Lock, HCBS3-10-AB | Heyco 10801 RoHS: Compliant | 0 |
|
$0.1349 / $0.3354 | Buy Now |
DISTI #
HEY10801
|
DB Roberts | 0 |
|
RFQ |