Part Details for 10801.0 by CONTA-CLIP Inc
Overview of 10801.0 by CONTA-CLIP Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2010-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
DO2010-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
DO2010-801ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for 10801.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-10801.0-ND
|
DigiKey | PCB TERMINAL Min Qty: 50 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$5.5468 | Buy Now |
DISTI #
10801.0
|
Relay Specialties | PCB terminalTension-spring connection17 Poles, 87.9 mm, Pebble grey Min Qty: 1 | 0 |
|
RFQ |