Part Details for 1080 by VISATON GmbH & Co KG
Overview of 1080 by VISATON GmbH & Co KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2010-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
DO2010-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
DO2010-801ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for 1080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-1080-ND
|
DigiKey | MHT 12 8 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$190.8250 / $223.3100 | Buy Now |
DISTI #
243-MHT12-8OHM
|
Mouser Electronics | Speakers & Transducers High-end tweeter-range magnetostat 100-150W 2000 40000Hz 8ohm RoHS: Compliant | 10 |
|
$184.3300 / $218.2900 | Buy Now |
DISTI #
33361851
|
Verical | Ribbon Tweeter 8 Ohm Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$269.6620 | Buy Now |
|
New Advantage Corporation | Ribbon Tweeter 8 Ohm 150/200W 2000-40000Hz 112x112x46 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$287.7700 | Buy Now |
Part Details for 1080
1080 CAD Models
1080 Part Data Attributes
|
1080
VISATON GmbH & Co KG
Buy Now
|
Compare Parts:
1080
VISATON GmbH & Co KG
|
Samacsys Manufacturer | VISATON |