Part Details for 1080 by CML Innovative Technologies
Overview of 1080 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2229
|
Newark | Lamp, Incandescent, D.c. Bayonet, 30V, Supply Voltage:30V, Lamp Base Type:D.c. Bayonet, Bulb Size:S-8, Mscp:19, Average Bulb Life:5000H, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 1080 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70463651
|
RS | Incandescent Lamp S-8 BA15d 30V 900mA, 5.000h | CML Innovative Technologies 1080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $3.0900 | RFQ |
DISTI #
51618050
|
Verical | 1080 Min Qty: 12 Package Multiple: 3 Date Code: 1510 | Americas - 174 |
|
$3.5885 / $6.5695 | Buy Now |