-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86564540064LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 24/28 AWG, 200 Mating/Unmatings, Pack: 10000/Reel. | |
10106117-4006401LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2ACP 24S 2ACP | |
86566640064LF | Amphenol Communications Solutions | 86566640064LF-DSUB CRIMP CONTACT SOCK |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9044
|
Newark | Female, Solder, Type E, Cl2, 48Way, 4Mm, Product Range:Type E Series, No. Of Contacts:48Contacts, Gender:Receptacle, Pitch Spacing:5.08Mm, No. Of Rows:3 Row, Rows Loaded:A + C + E, Contact Plating:-, Contact Material:-, No. Of Matingrohs Compliant: Yes |Ept 108-40064 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$5.4300 / $7.5800 | Buy Now |
DISTI #
V99:2348_19929144
|
Arrow Electronics | Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 11 |
|
$5.4360 / $7.8590 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
DISTI #
68403787
|
Verical | Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 11 |
|
$7.8590 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
108-40064
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
108-40064
ept Connectors
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ept | |
Additional Feature | STANDARDS: DIN 41612; IEC 60603-2, POLARIZED | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |