Part Details for 108-4000 by SPC Multicomp
Overview of 108-4000 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for 108-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8225
|
Newark | Esd Lab Coat, Small, White, Clothing Style:Lab Coat, Clothing Colour:White, Clothing Size:Small, Clothing Material:65% Polyester, 33% Cotton And 2% Conductive Filament, Gender:Unisex, Age Group:Adult, Product Range:- Rohs Compliant: Yes |Multicomp 108-4000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$73.8000 | Buy Now |
Part Details for 108-4000
108-4000 CAD Models
108-4000 Part Data Attributes
|
108-4000
SPC Multicomp
Buy Now
|
Compare Parts:
108-4000
SPC Multicomp
|
Samacsys Manufacturer | Multicomp Pro |