-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
108-2302-621 by Cinch Connectivity Solutions is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B541
|
Newark | Conn, Banana, Jack, 15A, Turret, Red, Gender:Jack, Connector Mounting:Panel Mount, Current Rating... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9230 | Buy Now |
DISTI #
J10124-ND
|
DigiKey | CONN BANANA JACK TURRET RED Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1338 In Stock |
|
$1.0240 / $1.7800 | Buy Now |
DISTI #
530-108-2302-621
|
Mouser Electronics | Test Plugs & Test Jacks RED BANANA JACK RoHS: Compliant | 2093 |
|
$0.8870 / $1.5200 | Buy Now |
DISTI #
70406096
|
RS | Red Banana Jack Assembly, .166 | Johnson-Cinch Connectivity Solutions 108-2302-621 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $1.5200 | RFQ |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
51628412
|
Verical | Conn Banana F 1 POS ST Cable Mount 1 Port Min Qty: 100 Package Multiple: 100 Date Code: 1407 | Americas - 2900 |
|
$1.0682 / $1.3176 | Buy Now |
DISTI #
EFJ108-2302-621
|
Interstate Connecting Components | ELECT. CIRCUIT HARDWARE | 0 |
|
$1.0923 / $1.1094 | Buy Now |
DISTI #
108-2302-621
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.8200 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
108-2302-621
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
108-2302-621
Cinch Connectivity Solutions
Interconnection Device,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICATION: TEST EQUIPMENT; POWER SUPPLIES | |
Connector Type | INTERCONNECTION DEVICE |