Part Details for 108-1002-001 by Johnson Components
Overview of 108-1002-001 by Johnson Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for 108-1002-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Red Mini Banana Plug, Insulated Round, Threaded, Backhole RoHS: Compliant |
2628 In Stock |
|
$2.5700 / $7.5700 | Buy Now |
DISTI #
108-1002-001
|
PEI Genesis | Red Mini Banana Plug, Insulate Min Qty: 1 | 400 |
|
$2.4600 / $2.7600 | Buy Now |
|
Powell Electronics | Red Mini Banana Plug, Insulated Round, T Min Qty: 3000 | 500 |
|
$3.0200 / $3.3500 | Buy Now |
|
Master Electronics | Red Mini Banana Plug, Insulated Round, Threaded, Backhole RoHS: Compliant |
2628 In Stock |
|
$2.5700 / $7.5700 | Buy Now |
Part Details for 108-1002-001
108-1002-001 CAD Models
108-1002-001 Part Data Attributes
|
108-1002-001
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
108-1002-001
Johnson Components
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICATION: TEST EQUIPMENT | |
Connector Type | INTERCONNECTION DEVICE |