Part Details for 108-0906-001 by Johnson Components
Results Overview of 108-0906-001 by Johnson Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
108-0906-001 Information
108-0906-001 by Johnson Components is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 108-0906-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Orange Banana Jack RoHS: Compliant |
210 In Stock 3000 On Order |
|
$0.6670 / $1.2000 | Buy Now |
|
Quest Components | CONN,BANANA JACK,INSULATED,NYLON,ORANGE | 1 |
|
$1.6960 | Buy Now |
DISTI #
108-0906-001
|
PEI Genesis | Orange Banana Jack Min Qty: 1 | 1053 |
|
$0.6700 / $0.7600 | Buy Now |
|
Master Electronics | Orange Banana Jack RoHS: Compliant |
210 In Stock 3000 On Order |
|
$0.6670 / $1.2000 | Buy Now |
|
Vyrian | Connectors | 4706 |
|
RFQ |
Part Details for 108-0906-001
108-0906-001 CAD Models
108-0906-001 Part Data Attributes
|
108-0906-001
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
108-0906-001
Johnson Components
Interconnection Device
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | POLYAMIDE, 16 AWG | |
Connector Type | INTERCONNECTION DEVICE |