-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J152-ND
|
DigiKey | CONN BANANA JACK SLDR TABS BLACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
25700 In Stock |
|
$0.6711 / $1.3400 | Buy Now |
DISTI #
530-108-0903-1
|
Mouser Electronics | Test Plugs & Test Jacks BANANA JACK BLACK BU-31602-0 RoHS: Compliant | 744 |
|
$0.6590 / $1.2900 | Buy Now |
DISTI #
EFJ108-0903-001
|
Heilind Electronics | BANANA JACK, BLACK | Americas - 7788 in Stock18750 On Order |
|
$0.7188 / $0.9200 | Buy Now |
DISTI #
EFJ108-0903-001
|
Interstate Connecting Components | BANANA JACK, BLACK | 12983125 On Order |
|
$0.7188 / $0.9200 | Buy Now |
|
Powell Electronics | Black Banana Jack Min Qty: 2500 | 42968 |
|
$0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
108-0903-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
108-0903-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Bright Tin (Sn) | |
JESD-609 Code | e3 |