Part Details for 108-0903-001 by Artesyn Embedded Technologies
Overview of 108-0903-001 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 108-0903-001
108-0903-001 CAD Models
108-0903-001 Part Data Attributes:
|
108-0903-001
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
108-0903-001
Artesyn Embedded Technologies
Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | POLYAMIDE, 16 AWG | |
Connector Type | INTERCONNECTION DEVICE |