Part Details for 108-0902-001 by TE Connectivity
Overview of 108-0902-001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108-0902-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC5959
|
Newark | Red Banana Jack Rohs Compliant: Yes |Johnson Cinch Connectivity 108-0902-001 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 4597 |
|
$0.7040 / $0.7870 | Buy Now |
DISTI #
82Y7551
|
Newark | Banana Socket, 15A, 4Mm, Panel, Red, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:15A, Voltage Rating:7Kv, Contact Plating:Tin Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Rohs Compliant: Yes |Johnson Cinch Connectivity 108-0902-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 444 |
|
$1.1200 / $1.8100 | Buy Now |
DISTI #
39F1574
|
Newark | Banana Jack, 15A, Solder, Red, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:15A, Voltage Rating:7Kv, Contact Plating:Tin Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Type:Solder Rohs Compliant: Yes |Johnson Cinch Connectivity 108-0902-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7040 / $1.5500 | Buy Now |