Part Details for 108-0902-001 by Johnson Components
Overview of 108-0902-001 by Johnson Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108-0902-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port RoHS: Compliant |
12777 In Stock 25000 On Order |
|
$0.6210 / $1.1340 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | INTERCONNECTION DEVICE | 8 |
|
$0.7840 / $0.9800 | Buy Now |
|
Master Electronics | Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port RoHS: Compliant |
12777 In Stock 25000 On Order |
|
$0.6210 / $1.1340 | Buy Now |
Part Details for 108-0902-001
108-0902-001 CAD Models
108-0902-001 Part Data Attributes:
|
108-0902-001
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
108-0902-001
Johnson Components
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | POLYAMIDE, 16 AWG | |
Connector Type | INTERCONNECTION DEVICE |