-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J151-ND
|
DigiKey | CONN BANANA JACK SOLDER TABS RED Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
21112 In Stock |
|
$0.6302 / $1.2600 | Buy Now |
DISTI #
530-108-0902-1
|
Mouser Electronics | Test Plugs & Test Jacks BANANA JACK RED RoHS: Compliant | 14195 |
|
$0.6300 / $1.2600 | Buy Now |
DISTI #
70090205
|
RS | Insulated Banana Jack, Red, Threaded, Panel Mount, Solder Terminal, B180 Series | Johnson-Cinch Connectivity Solutions 108-0902-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 607 |
|
$1.0400 / $1.3900 | Buy Now |
|
Bisco Industries | 172 |
|
Buy Now | ||
DISTI #
EFJ108-0902-001
|
Heilind Electronics | BANANA JACK, RED | Americas - 1466 in Stock9000 On Order |
|
$0.7656 / $0.9800 | Buy Now |
DISTI #
EFJ108-0902-001
|
Interstate Connecting Components | BANANA JACK, RED | 2441500 On Order |
|
$0.7656 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
108-0902-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
108-0902-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | POLYAMIDE, 16 AWG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Bright Tin (Sn) | |
JESD-609 Code | e3 |