-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5030-781MEC | Coilcraft Inc | General Purpose Inductor | |
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPD5030-781NRB | Coilcraft Inc | Data Line Filter, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F1536
|
Newark | Banana Plug, 15A, Solderless, Yellow, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:3.5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Yellow, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 108-0307-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3844 |
|
$1.4800 / $1.7900 | Buy Now |
DISTI #
J342-ND
|
DigiKey | CONN BANANA PLUG SLDRLESS YELLOW Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1869 In Stock |
|
$1.4779 / $3.4800 | Buy Now |
DISTI #
530-108-0307-1
|
Mouser Electronics | Test Plugs & Test Jacks BANANA PLUG YELLOW RoHS: Compliant | 1366 |
|
$1.4300 / $2.9100 | Buy Now |
DISTI #
V36:1790_21353534
|
Arrow Electronics | Conn Banana M 1 POS ST Cable Mount 1 Port Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2216 | Americas - 400 |
|
$0.7447 / $1.0779 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
EFJ108-0307-001
|
Heilind Electronics | BANNA PLUG,INSULATED,RD SOLDER /SOLDERLESS HOLE | Americas - 84 in Stock |
|
$1.7000 / $2.0400 | Buy Now |
DISTI #
65011027
|
Verical | Conn Banana M 1 POS ST Cable Mount 1 Port Min Qty: 30 Package Multiple: 10 | Americas - 1160 |
|
$1.7059 / $2.9176 | Buy Now |
DISTI #
82433526
|
Verical | Conn Banana M 1 POS ST Cable Mount 1 Port Min Qty: 7 Package Multiple: 1 | Americas - 400 |
|
$1.9389 / $2.1820 | Buy Now |
DISTI #
61695704
|
Verical | Conn Banana M 1 POS ST Cable Mount 1 Port Min Qty: 400 Package Multiple: 400 Date Code: 2216 | Americas - 400 |
|
$1.0779 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 25 |
|
$1.7100 / $3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
108-0307-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
108-0307-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Nickel (Ni) |