There are no models available for this part yet.
Overview of 107ULR016MEH by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 107ULR016MEH by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
598-107ULR016MEH
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100uF 16V 20% tol. POLYMER RoHS: Compliant | 0 |
|
$0.1900 / $0.2190 | Order Now |
CAD Models for 107ULR016MEH by Cornell Dubilier Electronics Inc
Part Data Attributes for 107ULR016MEH by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
1660 mΩ
|
Leakage Current
|
0.32 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
141 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 107ULR016MEH
This table gives cross-reference parts and alternative options found for 107ULR016MEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107ULR016MEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS1C101MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 107ULR016MEH vs UPS1C101MED1FA |
UPS1C101MED1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 107ULR016MEH vs UPS1C101MED1FV |
UPS1C101MED1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 107ULR016MEH vs UPS1C101MED1CC |
UPS1C101MED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 107ULR016MEH vs UPS1C101MED1CP |
UPS1C101MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 107ULR016MEH vs UPS1C101MED1CM |