-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6602
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 350V, 20%, Axial, Capacitance:100Μf, Voltage(Dc):350V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 107TTA350M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$3.6000 | Buy Now |
DISTI #
70112231
|
RS | Capacitor, Aluminum Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 350 VDC, Axial,18x40mm | Illinois Capacitor - A Brand of Cornell Dubilier 107TTA350M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 25 |
|
$4.4600 / $5.2500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 100uF ±20% - 350WVDC - +85°C RoHS: Compliant |
497 In Stock 750 Factory Stock |
|
$3.4500 / $5.5900 | Buy Now |
DISTI #
65022087
|
Verical | Cap Aluminum Lytic 100uF 350V 20% (18 X 41mm) Axial 3.316 Ohm 460mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 145 |
|
$5.2910 / $7.2670 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Master Electronics | Aluminum Electrolytic Capacitor - 100uF ±20% - 350WVDC - +85°C RoHS: Compliant |
497 In Stock 750 Factory Stock |
|
$3.4500 / $5.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
107TTA350M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107TTA350M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3316 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.54 mA | |
Manufacturer Series | TTA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 400 mA | |
Series | TTA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |