Part Details for 107TTA050M by Illinois Capacitor Inc
Overview of 107TTA050M by Illinois Capacitor Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107TTA050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6216
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 50V, 20%, Axial, Capacitance:100Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 107TTA050M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 502 |
|
$0.8050 / $1.3300 | Buy Now |
DISTI #
70111903
|
RS | Capacitor, Aluminum Electrolytic, Cap 100 uF, Tol 20%, Vol-Rtg 50 VDC, Axial | Illinois Capacitor - A Brand of Cornell Dubilier 107TTA050M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 495 |
|
$0.9300 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 100uF ±20% - 50WVDC - +85°C RoHS: Compliant |
8845 In Stock 929 Factory Stock |
|
$0.4023 / $0.5629 | Buy Now |
DISTI #
62150573
|
Verical | Cap Aluminum Lytic 100uF 50V 20% (8 X 16mm) Axial 1.9894 Ohm 220mA 2000h 85°C RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2029 | Americas - 8800 |
|
$0.5256 / $0.6622 | Buy Now |
|
Bristol Electronics | 103 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 100uf, 50V, 20±% | 80 |
|
$0.7838 / $1.5675 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 50V, 20±% | 4 |
|
$0.9405 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 50V, 20±% | 1 |
|
$0.7700 | Buy Now |
DISTI #
107TTA050M
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 600 | 0 |
|
$0.4000 / $0.4400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 107TTA050M
107TTA050M CAD Models
107TTA050M Part Data Attributes
|
107TTA050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107TTA050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1658 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Manufacturer Series | TTA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 230 mA | |
Series | TTA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 107TTA050M
This table gives cross-reference parts and alternative options found for 107TTA050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107TTA050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
107CKR050MPX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Illinois Capacitor Inc | 107TTA050M vs 107CKR050MPX |