Part Details for 107TMA050M by Illinois Capacitor Inc
Overview of 107TMA050M by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107TMA050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | TMA series 50V 100uF 105'C axial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.3800 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 100uF ±20% - 50WVDC - +105°C |
2400 In Stock 3200 On Order |
|
$0.3351 / $0.4743 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 100uF ±20% - 50WVDC - +105°C |
2400 In Stock 3200 On Order |
|
$0.3351 / $0.4743 | Buy Now |
Part Details for 107TMA050M
107TMA050M CAD Models
107TMA050M Part Data Attributes:
|
107TMA050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107TMA050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1989 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 175 mA | |
Series | TMA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |