Part Details for 107TLA050M by Illinois Capacitor Inc
Overview of 107TLA050M by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 107TLA050M
107TLA050M CAD Models
107TLA050M Part Data Attributes
|
107TLA050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107TLA050M
Illinois Capacitor Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1300 mΩ | |
Leakage Current | 0.01 mA | |
Manufacturer Series | TLA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK/TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 420 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for 107TLA050M
This table gives cross-reference parts and alternative options found for 107TLA050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107TLA050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TT50M100A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | 107TLA050M vs TT50M100A |
TEB1H101MKA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nichicon Corporation | 107TLA050M vs TEB1H101MKA |
TVX1H101MAA1LS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, CAN | Nichicon Corporation | 107TLA050M vs TVX1H101MAA1LS |
107TLA050MPX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Illinois Capacitor Inc | 107TLA050M vs 107TLA050MPX |
SM-NP50T101M10X25TP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Chemi-Con | 107TLA050M vs SM-NP50T101M10X25TP |
ECEB1HU101 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | 107TLA050M vs ECEB1HU101 |
TVX1H101MAA1LV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN | Nichicon Corporation | 107TLA050M vs TVX1H101MAA1LV |
107BPA50M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 107TLA050M vs 107BPA50M |
NLE-A101M50V8X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | NIC Components Corp | 107TLA050M vs NLE-A101M50V8X20 |
ECEB50Y100Q | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | 107TLA050M vs ECEB50Y100Q |