Part Details for 107SAK025M by Cornell Dubilier Electronics Inc
Overview of 107SAK025M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107SAK025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
107SAK025M-ND
|
DigiKey | CAP ALUM 100UF 20% 25V RADIAL TH Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-107SAK025M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$0.0780 / $0.0960 | Order Now |
Part Details for 107SAK025M
107SAK025M CAD Models
107SAK025M Part Data Attributes
|
107SAK025M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
107SAK025M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2653 mΩ | |
Leakage Current | 0.075 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 107SAK025M
This table gives cross-reference parts and alternative options found for 107SAK025M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107SAK025M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRG250ELL101MF09N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 107SAK025M vs ESRG250ELL101MF09N |
URS1E101MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | 107SAK025M vs URS1E101MDD1TA |
ESRG250ETE101MF09M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 107SAK025M vs ESRG250ETE101MF09M |
ESRG250ETD101MF09B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 107SAK025M vs ESRG250ETD101MF09B |
ESRG250ELL101MF09C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 107SAK025M vs ESRG250ELL101MF09C |
ESRG250ELL101MF09S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 107SAK025M vs ESRG250ELL101MF09S |
URS1E101MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | 107SAK025M vs URS1E101MDD1TD |
URS1E101MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 107SAK025M vs URS1E101MDD1CP |
ESRG250ETE101MF09D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Chemi-Con | 107SAK025M vs ESRG250ETE101MF09D |
URS1E101MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 107SAK025M vs URS1E101MDD1CC |