Part Details for 107PLM035KSA2L by Illinois Capacitor Inc
Overview of 107PLM035KSA2L by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 107PLM035KSA2L
107PLM035KSA2L CAD Models
107PLM035KSA2L Part Data Attributes
|
107PLM035KSA2L
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107PLM035KSA2L
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | PLM | |
Number of Terminals | 2 |