Part Details for 107MPTS122KHBSM5 by Cornell Dubilier Electronics Inc
Overview of 107MPTS122KHBSM5 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 107MPTS122KHBSM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-107MPTS122KHBSM5
|
Mouser Electronics | Film Capacitors 100uF 10% 1200V Low Profile | 0 |
|
$33.0100 | Order Now |
Part Details for 107MPTS122KHBSM5
107MPTS122KHBSM5 CAD Models
107MPTS122KHBSM5 Part Data Attributes
|
107MPTS122KHBSM5
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
107MPTS122KHBSM5
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |