Part Details for 107LMB400M2CC by Cornell Dubilier Electronics Inc
Overview of 107LMB400M2CC by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107LMB400M2CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
107LMB400M2CC-ND
|
DigiKey | CAP ALUM 100UF 20% 400V SNAP TH Min Qty: 1680 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1710 | Buy Now |
DISTI #
598-107LMB400M2CC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 400V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
Part Details for 107LMB400M2CC
107LMB400M2CC CAD Models
107LMB400M2CC Part Data Attributes
|
107LMB400M2CC
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
107LMB400M2CC
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4144.66 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.6 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 680 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 107LMB400M2CC
This table gives cross-reference parts and alternative options found for 107LMB400M2CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107LMB400M2CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101VAM2525LHN1110 | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 107LMB400M2CC vs 8101VAM2525LHN1110 |
SLP101M400C1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 107LMB400M2CC vs SLP101M400C1P3 |
1101VAM2525LHN3110 | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 107LMB400M2CC vs 1101VAM2525LHN3110 |
LV400M0100BP5-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | 107LMB400M2CC vs LV400M0100BP5-2525 |
EETED2G101JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 107LMB400M2CC vs EETED2G101JJ |
8101VAM2525LH000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 107LMB400M2CC vs 8101VAM2525LH000 |
2101VAM2525LHN5110 | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 107LMB400M2CC vs 2101VAM2525LHN5110 |
400MXC100MSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 107LMB400M2CC vs 400MXC100MSN25X25 |
LAQ2G101MERAHAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 107LMB400M2CC vs LAQ2G101MERAHAZB |
EHP101M2GBB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | 107LMB400M2CC vs EHP101M2GBB |