Part Details for 107LBA350M2CC by Cornell Dubilier Electronics Inc
Overview of 107LBA350M2CC by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 107LBA350M2CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
107LBA350M2CC-ND
|
DigiKey | CAP ALUM 100UF 20% 350V SNAP TH Min Qty: 1680 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5901 | Buy Now |
DISTI #
598-107LBA350M2CC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 350 Volts 20% LYTICS/IC RoHS: Compliant | 0 |
|
$1.4500 / $1.5300 | Order Now |
DISTI #
107LBA350M2CC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100uF 350 Volts 20% LYTICS/IC RoHS: Compliant pbFree: Pb-Free Min Qty: 1680 Package Multiple: 70 Container: Bulk | Americas - 0 |
|
$1.6700 / $1.7000 | Buy Now |
Part Details for 107LBA350M2CC
107LBA350M2CC CAD Models
107LBA350M2CC Part Data Attributes
|
107LBA350M2CC
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
107LBA350M2CC
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2486.8 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.5612 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 630 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |