Part Details for 107L by Hammond Manufacturing
Overview of 107L by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5874
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 107L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$19.0900 / $25.9700 | Buy Now |
DISTI #
HM2373-ND
|
DigiKey | AUDIO XFMR 10KCT / 3.2 TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$18.3694 / $24.9800 | Buy Now |
DISTI #
546-107L
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, potted, primary 10K ctohms , secondary 3.2 ohms RoHS: Compliant | 0 |
|
$18.3600 / $24.9600 | Order Now |
DISTI #
70305664
|
RS | Transformer Audio 10k (C.T.)Ohm Primary 3.2Ohm Secondary | Hammond Manufacturing 107L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9600 / $25.2400 | RFQ |
|
Onlinecomponents.com | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 41 Factory Stock |
|
$18.1900 / $25.5300 | Buy Now |
|
Master Electronics | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 41 Factory Stock |
|
$18.1900 / $25.5300 | Buy Now |
Part Details for 107L
107L CAD Models
107L Part Data Attributes:
|
107L
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
107L
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | AUDIO | |
Height | 16.002 mm | |
Length | 16.002 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 50 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Operating Temperature-Max | 85 °C | |
Primary Impedance | 10000 OHMS CT | |
Secondary Impedance | 3.2 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 14.8844 mm |