Part Details for 107DIP-7 (ALTERNATE: P071005E) by Schneider Electric Relays
Overview of 107DIP-7 (ALTERNATE: P071005E) by Schneider Electric Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107DIP-7 (ALTERNATE: P071005E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185483
|
RS | Relay, Reed, 0.5 A, 12 V (Nom.), 144 mW (Nom.), SPST, NO with Clamping Diode | Schneider Electric/Legacy Relays 107DIP-7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9000 | RFQ |