Part Details for 107CKR063M by Illinois Capacitor Inc
Overview of 107CKR063M by Illinois Capacitor Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107CKR063M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K7857
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 63V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Illinois Capacitor 107CKR063M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$0.1800 / $0.1970 | Buy Now |
DISTI #
70112134
|
RS | Capacitor, Aluminum Electrolytic, Subminiature, Radial, 100uF, 63VDC, 10X12.5mm | Illinois Capacitor - A Brand of Cornell Dubilier 107CKR063M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 870 |
|
$0.2380 / $0.3400 | Buy Now |
|
Future Electronics | CKR Series 100 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2056Bag |
|
$0.1770 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 100uF ±20% - 63WVDC - +85°C |
1471 In Stock 15200 On Order |
|
$0.1321 / $0.2214 | Buy Now |
DISTI #
65020723
|
Verical | Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 1.658 Ohm 296mA 2000h 85°C Min Qty: 400 Package Multiple: 200 | Americas - 1400 |
|
$0.2341 / $0.3075 | Buy Now |
|
Bristol Electronics | 457 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 25 |
|
$0.3375 / $0.6750 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 184 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 63V, 20±% | 100 |
|
$0.2116 / $0.3174 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 63V, 20±% | 167 |
|
$0.2700 / $0.9000 | Buy Now |
Part Details for 107CKR063M
107CKR063M CAD Models
107CKR063M Part Data Attributes:
|
107CKR063M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107CKR063M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1658 mΩ | |
Leakage Current | 0.189 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 330 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |